Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608LVSYCK-J3-PF
Order Code2610413
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity55mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
1.85V
Luminous Intensity
55mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003