Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTCBD-3216SURKSYKC
Order Code2426242RL
Technical Datasheet
Viewing Angle40°
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPTCBD-3216SURKSYKC is a surface-mount LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is ideal for backlight and indicator.
- Low power consumption
- Level-3 moisture sensitivity
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Viewing Angle
40°
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00721