Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608ZGCK
Order Code2671392RL
Technical Datasheet
Viewing Angle100°
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPHD-1608ZGCK from Kingbright is a green colour SMD chip LED.
- InGaN on sapphire, water clear lens type
- Dominant wavelength is 525nm (typ) at IF = 20mA
- Wide viewing angle is 100°
- Maximum forward voltage is 4.1V at IF = 20mA
- Maximum reverse current is 50µA at VR = 5V
- 1.6mm x 0.8mm SMD LED, 0.65mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Power dissipation is 102.5mW
- Operating temperature range from -40°C to +85°C
Applications
Signalling, Portable Devices
Warnings
Electrostatic discharge and power surge could damage the LEDs.
Notes
It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Technical Specifications
Viewing Angle
100°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004