Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608SECK-J4-PRV
Order Code2671387
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity820mcd
Viewing Angle130°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPHD-1608SECK-J4-PRV from Kingbright is a super bright orange colour SMD chip LED.
- AlGaInP material, water clear lens type
- Dominant wavelength is 605nm (typ) at IF = 20mA
- Wide viewing angle is 100°
- Maximum forward voltage is 2.8V at IF = 20mA
- Maximum reverse current is 10µA at VR = 5V
- 1.6mm x 0.8mm SMD LED, 0.65mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Power dissipation is 84mW
- Operating temperature range from -40°C to +85°C
Applications
Signalling, Portable Devices
Warnings
Electrostatic discharge and power surge could damage the LEDs.
Notes
It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Technical Specifications
LED Colour
Orange
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
820mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004