Print Page



Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | £0.074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
£1,480.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608QBC-D
Order Code2671393
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity140mcd
Viewing Angle95°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Product Overview
The KPHD-1608QBC-D from Kingbright is a blue colour SMD chip LED.
- InGaN material, water clear lens type
- Dominant wavelength is 465nm (typ) at IF = 20mA
- Wide viewing angle is 100°
- Maximum forward voltage is 4V at IF = 20mA
- Maximum reverse current is 50µA at VR = 5V
- 1.6mm x 0.8mm SMD LED, 0.65mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Power dissipation is 120mW
- Operating temperature range from -40°C to +85°C
Applications
Signalling, Portable Devices
Warnings
Electrostatic discharge and power surge could damage the LEDs. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.3V
Luminous Intensity
140mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
95°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004