Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012PBACGKC
Order Code1686084
Technical Datasheet
LED ColourBlue, Green
LED MountingSMD
Bulb Size1.25mm x 1.3mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourG 30mA, B 30mA
Luminous Intensity / ColourG 80mcd, B 50mcd
Forward Voltage / ColourG 2.1V, B 3.3V
Wavelength / ColourG 570nm, B 470nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Blue, Green
Bulb Size
1.25mm x 1.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
G 80mcd, B 50mcd
Wavelength / Colour
G 570nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
G 30mA, B 30mA
Forward Voltage / Colour
G 2.1V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011