Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608SURKSYKC-GX
Order Code2426222
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 20mA, Y 20mA
Luminous Intensity / ColourR 90mcd, Y 150mcd
Forward Voltage / ColourR 1.95V, Y 2V
Wavelength / ColourR 630nm, Y 590nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPHB-1608SURKSYKC-GX is a surface-mount LED with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is compatible with reflow soldering.
- Level-3 moisture sensitivity
- Tinned pads for improved solderability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 90mcd, Y 150mcd
Wavelength / Colour
R 630nm, Y 590nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 20mA, Y 20mA
Forward Voltage / Colour
R 1.95V, Y 2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132