Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGF-0606GBRC-120
Order Code2671404
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 30mcd, G 90mcd, B 20mcd
Forward Voltage / ColourR 1.95V, G 3V, B 2.9V
Wavelength / ColourR 624nm, G 527nm, B 467nm
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 30mcd, G 90mcd, B 20mcd
Wavelength / Colour
R 624nm, G 527nm, B 467nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.95V, G 3V, B 2.9V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004