Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG1-1608SURC-TT
Order Code2671378RL
Technical Datasheet
Viewing Angle125°
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPG1-1608SURC-TT from Kingbright is a hyper red colour SMD chip LED.
- Ultra thin chip LED - just 0.2mm thick
- Dominant wavelength is 631nm (typ) at IF = 20mA
- Wide viewing angle is 120°
- Maximum forward voltage is 2.4V at IF = 20mA
- Maximum reverse current is 10µA at VR = 5V
- 1.6mm x 0.8mm SMD LED, 0.2mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Compatible with automatic placement equipment
- Power dissipation is 48mW, operating temperature range from -40°C to +85°C
- AlGaInP material on GaAs substrate, water clear lens type
Applications
Signalling, Portable Devices
Technical Specifications
Viewing Angle
125°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002