Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPDA-1806SYCK
Order Code2840022
Product RangeKPDA-1806
LED ColourYellow
LED MountingSMD
LED Case Size1.8mm x 0.6mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity1.1cd
Viewing Angle25°
Lens ShapeDome
Product RangeKPDA-1806
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
LED Case Size
1.8mm x 0.6mm
Forward Voltage
2V
Luminous Intensity
1.1cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
25°
Product Range
KPDA-1806
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003