Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPC-1608SECK-J4-PRV
Order Code2671396RL
Technical Datasheet
Viewing Angle150°
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPC-1608SECK-J4-PRV from Kingbright is an orange colour SMD chip LED.
- AlGaInP material, water clear lens type
- Dominant wavelength is 605nm (typ) at IF=20mA
- Wide viewing angle is 150°
- Maximum forward voltage is 2.8V at IF = 20mA
- Maximum reverse current is 10µA at VR = 5V
- 1.6mm x 0.8mm SMD LED, 1.06mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Power dissipation is 84mW
- Operating temperature range from -40°C to +85°C
Applications
Signalling, Portable Devices
Technical Specifications
Viewing Angle
150°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003