Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2106SECK-J3
Order Code2335819
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.1mm x 0.6mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity380mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KPA-2106SECK-J3 is a 2.1 x 0.6mm hyper red right angle surface-mount LED Lamp with water clear lens. The hyper red device is based on light emitting diode chip made from AlGaInP.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
2.1mm x 0.6mm
Forward Voltage
2.2V
Luminous Intensity
380mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002