Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216PBC-A
Order Code8529965
Technical Datasheet
Bulb Size1.6mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity60mcd
Viewing Angle120°
Product Range-
Alternatives for KP-3216PBC-A
2 Products Found
Product Overview
The KP-3216PBC-A is a 3.2 x 1.6mm blue SMD Chip LED Lamp with water clear lens. The blue source colour device is made with InGaN on SiC light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bulb Size
1.6mm x 2mm
Forward Voltage
3.2V
Luminous Intensity
60mcd
Product Range
-
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001