Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012PBC-A
Order Code8529884
Technical Datasheet
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity60mcd
Viewing Angle120°
Product Range-
Alternatives for KP-2012PBC-A
1 Product Found
Product Overview
The KP-2012PBC-A is a 2x1.2mm blue SMD Chip LED Lamp with water clear lens. The Blue source colour device is made with InGaN on SiC. It has low power consumption and wide viewing angle. It is ideal for backlight and indicator.
- 1.1mm Thickness
Applications
LED Lighting
Technical Specifications
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Forward Voltage
3.3V
Luminous Intensity
60mcd
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005