Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608SF4C
Order Code2290429
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity120°
Diode Case Style0603
Forward Current If(AV)20mA
Radiant Intensity (Ie)1.5mW/Sr
Forward Voltage VF Max1.6V
Rise Time-
Fall Time tf-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KP-1608SF4C is an Infrared Emitting Diode with water clear lens made with gallium aluminium arsenide. It is mechanically and spectrally matched to the phototransistor.
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
0603
Radiant Intensity (Ie)
1.5mW/Sr
Rise Time
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
120°
Forward Current If(AV)
20mA
Forward Voltage VF Max
1.6V
Fall Time tf
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454