Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM2520SGD03
Order Code2001714
Technical Datasheet
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity10mcd
Viewing Angle40°
Product Range-
Product Overview
The KM2520SGD03 is a super bright green Sub miniature Solid State lamp with green diffused lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- Sub miniature package
- Wide viewing angle
- Gull wing lead
- Solid state reliability and long life
- Low package profile
Applications
LED Lighting, Industrial
Technical Specifications
Forward Current If
25mA
Wavelength Typ
568nm
Viewing Angle
40°
Forward Voltage
2.2V
Luminous Intensity
10mcd
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251