Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM2520ID03
Order Code2001713
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.5mm x 2mm
Forward Current If30mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity30mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Product Overview
The KM2520ID03 is a high efficiency red subminiature Solid State LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Sub-miniature package
- Wide viewing angle
- Gull wing lead
- Solid state reliability and long life
- Low package profile
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
2.5mm x 2mm
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
40°
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454