Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC02-107
Order Code2001752
Technical Datasheet
LED ColourYellow
Forward Current If30mA
Forward Voltage2V
Luminous Intensity34mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
30mA
Luminous Intensity
34mcd
Character Size
5.08mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275