Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SRSYKS-R
Order Code2426199RL
Product RangeKA-4040
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SRSYKS-R
Order Code2426199RL
Product RangeKA-4040
Technical Datasheet
Viewing Angle120°
Product RangeKA-4040
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KA-4040SRSYKS-R is a right-angle surface-mount LED Lamp with water clear lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is also ideal for backlighting. It is suitable for all SMT assembly and solder process.
- Level-3 moisture sensitivity
- 75mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Commercial
Technical Specifications
Viewing Angle
120°
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Product Range
KA-4040
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0736