Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3535SYLZ4S
Order Code2373359
Technical Datasheet
Product Range-
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test12lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test3V
Luminous Intensity @ Test4cd
Power Dissipation Pd525mW
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Wavelength Typ
590nm
Luminous Flux @ Test
12lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
3V
Power Dissipation Pd
525mW
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335