Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3021SURSK
Order Code2314343RL
Technical Datasheet
Viewing Angle125°
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KA-3021SURSK is a 3 x 2mm hyper red SMD LED Lamp with water clear lens. The hyper red source SMD LED Lamp and is made with AlGaInP on GaAs substrate light emitting diode.
- Suitable for compact optoelectronic applications
- Low power consumption
Applications
LED Lighting, Industrial
Technical Specifications
Viewing Angle
125°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00157