Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDLC/6ID
Order Code2146420
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size20mm
Bulb Size20mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity49mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The DLC/6ID is a 20mm high efficiency red BIG Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- High luminous intensity
- Low power consumption
- Wide viewing angle
- Categorized for luminous intensity
- Excellent ON/OFF contrast
- Easy mounting on PC board or sockets
- Solid state reliability
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
20mm
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
20mm
Forward Voltage
2V
Luminous Intensity
49mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2749