Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDA56-51CGKWA
Order Code2079870
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity23mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
Product Overview
The DA56-51CGKWA is a 14.22mm dual digit Numeric Display with white diffused lens. The green source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Two digit package simplifies alignments and assembly
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Medical, Industrial, Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
23mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003685