Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoCA56-11CGKWA
Order Code2079864
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity35mcd
No. of Digits / Alpha4
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
4
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
35mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144