Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No6653
Order Code1263383
Cleaner Type-
Cleaner ApplicationsMechanical, Plumbing
Dispensing MethodCan
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 6653 is a Plumbing Cleaner for removes residues seals and cylinder head gaskets, crankcases, transmissions, flanges and water pumps. Mixture of strong solvents, non-chlorinated, formulated to easily stripped joints, paints, adhesives and sealants. It protects surfaces by eliminating damage by excessive scratching. It feature softens and facilitates the removal of conventional gaskets and seals cast on site, the cement seals and sealants. It is also suitable for paints and coatings on metals, stones, hard surface and mastics.
- High penetration power
- Controlled evaporation
- Adheres well to vertical surfaces, ideal for fixed industrial equipment
- Excellent stripper for paints, varnishes and lacquers
- Removes carbon deposits
- Dissolves tar, greases, dried oils, adhesives and resinous deposits
Applications
Industrial
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Mechanical, Plumbing
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
UN Hazard Code:1950