Product Information
Alternatives for U1604B-001
8 Products Found
Product Overview
A three-in-one solution: Dual channel oscilloscope, True RMS DMM and Real-Time Data Logger. A high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service and automotive industries.
- Large 4.5" 320x240 pixel colour LCD display
- Full remote control and data transfer via PC Link application software
- Multi-language Quick Help support
- 125 kilobytes/channel of waveform memory depth
- Up to 10 waveforms and configuration setups can be stored and recalled at anytime
- Real-time data logging functionality
- Autoscaling
- Dual Waveform Math (DWM), Fast Fourier Transform (FFT), and 22 automatic and cursor measurements
- 6000 count auto-ranging TRMS Digital Multimeter
- Voltage, Resistance and Capacitance measurements as well as Diode and Continuity tests
Applications
Maintenance & Repair, Test & Measurement
Contents
Probe (1:1) CAT III 300 V, Probe (10:1) CAT III 600 V, Ground crocodile clip, DMM test lead, Hook Clip, Medium jaw crocodile clip, USB cable, Power lead and AC adapter, Ni-MH battery pack, Quick Start Guide, CD-ROM containing Users Guide, Quick Start Gui
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
U1600 Series
40MHz
125 kpts
QVGA CSTN LCD Colour
3 Years
No SVHC (15-Jun-2015)
2 Channel
100MSPS
8.8ns
One 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Crocodile clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord
EU, UK
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate