Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPW9252A/SW1000-LIC-01/SW1000-SUP-01
Order Code4694638
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2,209.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,209.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPW9252A/SW1000-LIC-01/SW1000-SUP-01
Order Code4694638
Technical Datasheet
Software EditionAdvanced
Licence TypeNode Locked, Perpetual
Media TypeE-mail
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithPower Control and Testing
Product Range-
Product Overview
PW9252A/SW1000-LIC-01/SW1000-SUP-01 is a PW9252A PathWave advanced power control and analysis software with license and support. The PW9252A PathWave advanced power control and analysis from Keysight Technologies are advanced tools designed for easy access to sophisticated sourcing and measurement capabilities in the N6705 DC power analyser, RP7900 Series Regenerative Power System, Advanced Power System (APS) N7900 Series power supplies, and E36150 Series DC Bench Power Supply.
- Perpetual, node locked license
Technical Specifications
Software Type
PathWave Advanced Power Control and Analysis Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Power Control and Testing
SVHC
No SVHC (21-Jan-2025)
Software Edition
Advanced
Media TypeE-mail
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01