Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9340B
Order Code3262661
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product Range-
Test Frequency Range100kHz to 3GHz
External Height207mm
External Width318mm
External Depth69mm
Weight3.2kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The N9340B HSA, 3 GHz handheld spectrum analyser (HSA), provides powerful features for field applications, superior performance to build the confidence in field test and exceptional usability to enhance field productivity.
- High-accuracy power measurement with Keysight U2000 Series USB power sensors
- Spectrum monitor with spectrogram display, record and playback
- AM/FM and ASK/FSK modulation analysis
- AM/FM IBOC spectrum analysis and xDSL interference analysis
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
100kHz to 3GHz
External Width
318mm
Weight
3.2kg
Plug Type
-
Product Range
-
External Height
207mm
External Depth
69mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.502752
UN Hazard Code:3481