Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2863B
Order Code1903987
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth300MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithKeysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Keysight N2863B low-cost passive probe provides a 10:1 attenuation and features a high input resistance of 10 MΩ. The probe can be adjusted for low-frequency compensation and high-frequency compensation. For the best measurements you should compensate your probe to match its characteristics to the oscilloscope. The N2863B is a replacement of the N2863A.
- Compatible with 1000, 3000, 5000, 6000, and 7000 Series oscilloscopes.
- Cable length 1.2 m
- Bandwidth DC to 300 MHz
- Risetime 1.16 ns
- Attenuation ratio 10:1
- Input resistance 10 MΩ (when terminated into 1 MΩ)
- Input capacitance ≈12 pF
- Maximum input 300 V RMS
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
300MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15