Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £259.000 |
Price for:Each
Minimum: 1
Multiple: 1
£259.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1415A
Order Code2853333
Technical Datasheet
Accessory TypeTriax to Alligator Cable
For Use WithKeysight B2900A Series Precision SMU, B2960A Series Power Sources & B2980A Series Femto/Picoammeters
Product Range-
SVHCTo Be Advised
Product Overview
N1415A is a 200V, 1.5m triax to alligator cable for the B2980B series of Femto/Picoammeters and Electrometers. It is convenient to make quick current measurements more than 1nA, but using appropriate shielding enables less than 1nA current measurements. The N1415A can be also used for other quick measurements such as voltage, resistance and charge. Red clip = centre conductor, black = inner shield (guard), green = outer shield.
- Easy and convenient measurements for the B2980B series
- 1.5m with coloured alligator clips
Technical Specifications
Accessory Type
Triax to Alligator Cable
Product Range
-
For Use With
Keysight B2900A Series Precision SMU, B2960A Series Power Sources & B2980A Series Femto/Picoammeters
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53796