Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0012B/SW1000-SUB-01
Order Code4845710
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £55.770 |
Price for:Each
Minimum: 1
Multiple: 1
£55.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0012B/SW1000-SUB-01
Order Code4845710
Technical Datasheet
Software Edition-
Licence TypeNode Locked, Subscription
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight N3300A, N3301A, 6060B, 6063B, EL33133A, EL34143A, EL34243A BenchVue Electronic Load Ctrls
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BV0012B/SW1000-SUB-01 is a PathWave BenchVue electronic load app (subscription license). PathWave BenchVue electronic load app controls your dynamic electronic loads, builds automated tests and visualizes measurements over time for better device characterization. Quickly exports data in only three clicks to popular tools, such as MATLAB and Microsoft Excel or Word for documentation or further analysis.
- Easily track and record voltage, current and resistance to understand impact of events on power draw
- Conveniently configure modules in parallel for single-point configuration of multiple modules
- Rapidly develop custom test procedures or sequences with Test Flow
Technical Specifications
Software Type
BenchVue Electronic Load Control & Automation Application Software
Licence Type
Node Locked, Subscription
Software Language
English
For Use With
Keysight N3300A, N3301A, 6060B, 6063B, EL33133A, EL34143A, EL34243A BenchVue Electronic Load Ctrls
SVHC
No SVHC (25-Jun-2025)
Software Edition
-
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01