Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85530B/-STD
Order Code4854361
Product Range855xxB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8,969.000 |
Price for:Each
Minimum: 1
Multiple: 1
£8,969.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85530B/-STD
Order Code4854361
Product Range855xxB Series
Technical Datasheet
RF Test Component TypeStandard CalPod
Frequency20GHz
Impedance-
Continuous RF Input Power Max350W
For Use WithKeysight PNA-X N524xA, PNA N522xA, PNA-L N5231/32/34/35/39A & M937xA PXIe Vector/Network Analysers
Product Range855xxB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Test Component Type
Standard CalPod
Impedance
-
For Use With
Keysight PNA-X N524xA, PNA N522xA, PNA-L N5231/32/34/35/39A & M937xA PXIe Vector/Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
20GHz
Continuous RF Input Power Max
350W
Product Range
855xxB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1