Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No66101A
Order Code1777795
Product Range66000A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No66101A
Order Code1777795
Product Range66000A Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max8V
Output Current Min0A
Output Current Max16A
Power Rating128W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range66000A Series
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 66101A
5 Products Found
Product Overview
The Keysight 128W, GPIB, module output 66101A is a flexible modular supply designed for automated testing that helps meet changing requirements in ATE and production test with a modular design that conserves rack space and simplifies system cabling and assembly.
- GPIB-programmable voltage and current
- Programmable over-voltage and over-current protection
- Self-test initiated at power-up or from GPIB command
- Electronic calibration over GPIB or from keyboard
- Over-temperature protection
- Discrete fault indicator/remote inhibit (DFI/RI)
- Five nonvolatile store-recall states per output
- User-definable power-on state
Applications
Test & Measurement, System Monitoring
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
128W
Supply Voltage Max
-
Product Range
66000A Series
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
8V
Output Current Max
16A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8