Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6063B-240-902
Order Code1777775
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6063B-240-902
Order Code1777775
Technical Datasheet
Product Range-
Power Rating250W
DC Load TypeProgrammable
Operating Voltage Min3V
Operating Voltage Max240V
Operating Current Max10A
Manufacturer Warranty1 Year
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Keysight 6063B is a 250 W, single output electronic load, ideal for evaluation of DC power sources and power components in bench applications. The 6063B has built-in measurement functions that make it convenient for testing single output applications in areas such as research and development, production, and incoming inspection.
- Suitable for manufacturing test systems where maximising speed is not critical
- Industry standard SCPI instructions as well as VXI plug an play drivers
- Simplified keypad
- Extensive protection to help prototypes under test conditions
- Over voltage, over current, over temperature, over power and reverse polarity protection
Applications
Test & Measurement, Consumer Electronics, System Monitoring
Contents
Full documentation on CD-ROM including operating manual, programming guide, service manual and application notes
Technical Specifications
Product Range
-
DC Load Type
Programmable
Operating Voltage Max
240V
Manufacturer Warranty
1 Year
Power Rating
250W
Operating Voltage Min
3V
Operating Current Max
10A
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.12