Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1142A
Order Code1637323
Technical Datasheet
Accessory TypeProbe Control & Power Module
For Use WithOscilloscope
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Keysight 1142A Probe Control and Power Module can power and control the 1141A Active Differential Probe, 1144A 800 MHz Active Single-ended Probe and the 1145A 750 MHz Active Single-ended Probe. If the instrument does not have an internal 50-ohm termination, an external termination adapter can be used with a high-impedance output.
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Accessory Type
Probe Control & Power Module
Product Range
-
For Use With
Oscilloscope
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.585474