Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10070D
Order Code1903969
Oscilloscope Probe FunctionPassive
Bandwidth20MHz
Input Voltage Max500V
Test Probe Attenuation1:1
For Use WithKeysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Alternatives for 10070D
3 Products Found
Product Overview
The Keysight 10070D 20 MHz passive probe is a great choice if you are looking for high quality at a very reasonable price. This general purpose probe is designed specifically to give you optimal performance with your 5000, 6000, 7000 Series, 54620 Series and 9000 Series oscilloscopes. Rugged enough for general purpose measurements, the 10070D features a durable cable and a solid stainless steel probe body encased with a hard, fracture-resistant plastic.
- General purpose retractable hook tip - hooks onto wires and test points for hands-free probing
- Ground bayonet - provides short, flexible ground lead for high-frequency measurements
- General purpose crocodile clip ground lead - allows for versatile grounding
- Colour tags (2 tags in each colour: orange, white, blue and green)
- Risetime (calculated): <lt/>17.5 ns
- Input resistance: 1 Mohm
- Input capacitance: 70 pF
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Keysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
20MHz
Test Probe Attenuation
1:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11