Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoZ1210C601BPWZT
Order Code3517414
Product RangeZ-PWZ Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1210C601BPWZT
Order Code3517414
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance600ohm
DC Current Rating3A
Product RangeZ-PWZ Series
DC Resistance Max0.042ohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
3A
DC Resistance Max
0.042ohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability