Product Information
Product Overview
USEQFCK4000000 is an analogue to infrared flame sensing kit. This kit enables the users to carry out a simple and effective evaluation of the KEMET QFC TO-39 packaged flame sensors, experiment with the sample flame detection ratio-based algorithm, and to capture measured data to a PC. The kit is based on the Silicon Labs C8051F350 microcontroller with a high-precision A-D converter and programmable gain amplifier. It is capable of sample rates above 100Hz for 3 sensor channel and 75Hz for 4 channel operation.
- Quick prototype development
- Easy to install software
- Easy way to evaluate
- Digital output
- Temperature range from -40 to +85°C
- Power supply voltage range from 2.7V to 8V
- Mean 70µV sqrt (Hz) noise, 12ms time constant
- 100 degrees field of view, 1,000µm x 1000µm element size
- 5.2mm x 4.2mm filter aperture, 150,000V/W responsivity
Contents
Flame detection demonstrator kit, Sensor USEQFCSA391100 3.91μm bandpass filter, Sensor USEQFCSA435100 4.35μm bandpass filter, Sensor USEQFCSA500100 5.00μm cut on filter, 9V DC power supply and USB communications cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pyroelectric Infrared Flame Sensor
No SVHC (07-Nov-2024)
Evaluation Kit USEQFCSA391100/USEQFCSA435100/USEQFCSA500100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate