Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQCSK0000000
Order Code3360078
Technical Datasheet
Application Sub TypePyroelectric Infrared Flame Sensor
Kit ContentsEvaluation Control Board
SVHCNo SVHC (07-Nov-2024)
Product Overview
USEQCSK0000000 is a QCS series, control board for SMD Q*S sensor modules. Maximum 4 modules can be connected on one control board.
- Flame, gas and motion detection
- Temperature range from +15 to +35°C
Contents
Preassembled backplane PCB, USB communications cable, 4 ribbon cables, USB stick with evaluation software.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Pyroelectric Infrared Flame Sensor
SVHC
No SVHC (07-Nov-2024)
Kit Contents
Evaluation Control Board
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25