Quantity | Price (ex VAT) |
---|---|
500+ | £1.840 |
Product Information
Product Overview
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
47µF
25V
0.06ohm
7.3mm
2.8mm
-55°C
T598 KO-CAP Series
Lead (25-Jun-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
1.936A
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate