Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £1.780 |
500+ | £1.620 |
1000+ | £1.560 |
Product Information
Product Overview
T598 series AEC-Q200 qualified (125°C) standard construction polymer electrolytic organic capacitor (KO-CAP®). KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T598 capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Typical applications include decoupling and filtering in variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as power train, where harsh conditions, such as high humidity and temperature are a concern.
- Ultra low ESR
- Full compliance with AEC-Q200 qualification test plan (T598 125°C)
- 1,000 hours at 85°C/85% RH rated voltage with maximum operational temperature life up to 125°C
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Dedicated H termination and Surge current testing options (T598) for defence and aerospace segment
- Manufactured in ISO TS 16949 certified plants and subjected to PPAP/PSW as well as change control
Technical Specifications
4.7µF
75V
0.2ohm
7.3mm
2.8mm
-55°C
T598 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
1.5A
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate