Quantity | Price (ex VAT) |
---|---|
1000+ | £0.809 |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
Technical Specifications
330µF
4V
0.045ohm
7.3mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
V
2917 [7343 Metric]
4.3mm
2.039A
125°C
-
Technical Docs (2)
Alternatives for T591V337M004ATE045
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate