Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT583D157M006AHE055P100
Order Code2768214
Product RangeT583 KO-CAP Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoT583D157M006AHE055P100
Order Code2768214
Product RangeT583 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.6mm
Product Width4.6mm
Product Height3.1mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT583 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Space Grade T583 Series is a solid electrolytic capacitor with a conductive polymer cathode. It is included in the ESCIES, European Preferred Parts List (EPPL).
- Operating temperature range of −55°C to +105°C
- Capacitance values of 33 to 150 μF
- Voltage rating of 6 – 16 VDC
- High frequency capacitance retention
- High ripple capability
- ESCC Detail Specification No. 3012/005
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.055ohm
Product Length
7.6mm
Product Height
3.1mm
Operating Temperature Min
-55°C
Product Range
T583 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.6mm
Ripple Current
2A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447