Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT540B107M004AH6610
Order Code2505827RL
Product RangeT540 KO-CAP Series
Also Known As04051-012A, DLA Drawing 04051-012A
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoT540B107M004AH6610
Order Code2505827RL
Product RangeT540 KO-CAP Series
Also Known As04051-012A, DLA Drawing 04051-012A
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeB
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.26A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT540 KO-CAP Series
Qualification-
Product Overview
The KO-CAP T540 Polymer Electrolytic capacitors series offers the same performance advantages as other KO-CAP series with screening options associated with high reliability ("HiRel") applications. These Commerical-Off-The-Shelf (COTS) grade components offer several surge current screening options. The recommended application derating for these capacitors is 10 – 20%, rendering them suitable for application voltages from 2.5 to 63 VDC.
- Approved for DLA Drawing 04051/04052
- B, C and D failure rates available
- 100% accelerated steady state aging
- High frequency capacitance retention
- Very Low ESR values down to 5 mΩ
- Surge current testing options
- Volumetrically efficient
- EIA standard case sizes
Technical Specifications
Capacitance
100µF
Voltage(DC)
4V
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T540 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.26A
Operating Temperature Max
125°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098