Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491T107K2R5AT
Order Code3524226
Product RangeT491 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.691 |
50+ | £0.586 |
100+ | £0.537 |
500+ | £0.488 |
1000+ | £0.442 |
2500+ | £0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491T107K2R5AT
Order Code3524226
Product RangeT491 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)2.5V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.9ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current134mA
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
T
Ripple Current
134mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability