Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT428P397K006AH6110
Order Code2936711
Product RangeCOTS T428 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoT428P397K006AH6110
Order Code2936711
Product RangeCOTS T428 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)6.3V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.45ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current-
Product Length7.2mm
Product Width6mm
Product Height3.5mm
Product RangeCOTS T428 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T428 series commercial off-the-shelf SMD Tantalum Capacitor is developed to provide the volumetric efficiency of a conformally coated capacitor in a pick-and-place friendly moulded package. The planarity of the moulded package eliminates the drops associated with the conformally coated devices. This new package design offers the highest CV/cc of any moulded lead frame product. In addition to that facedown construction offers higher power ratings per cc.
- Laser-marked case
- 100% Surge current test available
- Halogen-free epoxy
- Extended range values
- Pick-and-place friendly
- 15 to 470μF Capacitance range
- 4 to 50V Voltage range
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.45ohm
Failure Rate
-
Product Length
7.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
-
Product Width
6mm
Product Range
COTS T428 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1