Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS28V-K25075-CH
Order Code2364423
Product RangeSS28V-CH Series
Also Known AsUAL28VK25075CH, SS28V/H-K25075-CH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS28V-K25075-CH
Order Code2364423
Product RangeSS28V-CH Series
Also Known AsUAL28VK25075CH, SS28V/H-K25075-CH
Technical Datasheet
Inductance7.5mH
DC Current Rating2.5A
Product RangeSS28V-CH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.
- Inductances up to 60 mH
- Rated Currents up to 2.5 A
- DC Resistances as low as 0.16 Ω
- Wide variety of sizes and specifications
Applications
Industrial, Consumer Electronics
Notes
Use within 6 months. If the product is used after a storage period of 6 months or longer, confirm its solderability before use.
Technical Specifications
Inductance
7.5mH
Product Range
SS28V-CH Series
DC Current Rating
2.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0329