Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSPC7.3682J400K37TR12
Order Code3016305
Product RangeSPC/F127 Series
Also Known AsF127ST682J400V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSPC7.3682J400K37TR12
Order Code3016305
Product RangeSPC/F127 Series
Also Known AsF127ST682J400V
Technical Datasheet
Dielectric TypeDouble Metallized PPS
Capacitor Case / Package2824 [7260 Metric]
Capacitance6800pF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)400V
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Humidity Rating-
Lead Spacing-
Product Length7.3mm
Product Width6mm
Product Height4.5mm
Product RangeSPC/F127 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Double Metallized PPS
Capacitance
6800pF
Voltage(AC)
250V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
7.3mm
Product Height
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
Solder
Lead Spacing
-
Product Width
6mm
Product Range
SPC/F127 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability