Product Information
Product Overview
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V-0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.
- Voltage range: 50 - 400 VDC; 30 - 200 VAC
- Capacitance range: 0.001 - 22 µF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
- Lead spacing: 5 - 27.5 mm
- Climatic category: 55/150/56, IEC 60068-1 / Category temperature range -55 to +150°C / Rated temperature +125°C
- Tape and reel packaging in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
Technical Specifications
Metallized PPS
2.2µF
160V
Through Hole
GRADE II (Test Condition A)
31.5mm
22.5mm
-55°C
-
Radial Box - 2 Pin
± 10%
250V
PC Pin
27.5mm
11.5mm
SMR/F211 Series
150°C
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate