Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMC16.5684J100C31TR24
Order Code3016284
Product RangeSMC/F125 Series
Also Known AsF125ZS684J100V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £8.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£4,015.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMC16.5684J100C31TR24
Order Code3016284
Product RangeSMC/F125 Series
Also Known AsF125ZS684J100V
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / Package6560 [165150 Metric]
Capacitance0.68µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Humidity Rating-
Lead Spacing-
Product Length16.5mm
Product Width15mm
Product Height7mm
Product RangeSMC/F125 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
0.68µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
16.5mm
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
6560 [165150 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Solder
Lead Spacing
-
Product Width
15mm
Product Range
SMC/F125 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability